This 30-position, 2-row through hole card edge connector is made with copper contacts plated with gold. The contacts are of loop bellows type and are insulated with polyphenylene. The connector is available in a lead-free version and is compliant with RoHS regulations. It is designed for use in applications with operating temperatures ranging from -65°C to 150°C.
Sign in to ask questions about the Sullins ASM15DRST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM15DRST technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM15DRST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.