This card edge connector features 30 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and is constructed with a polyphenylene insulation material. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, with a gold contact plating and copper contact material. The connector is packaged in a tray with a single unit quantity.
Sign in to ask questions about the Sullins ASM15DRTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM15DRTS technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM15DRTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.