This card edge connector features 44 positions in a 2-row configuration, suitable for through-hole mounting. It is constructed with copper contacts plated with gold and features a polyphenylene insulation material. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a tray and is suitable for use in high-temperature applications.
Sullins ASM22DRMH technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.