This card edge connector features 44 positions in a 2-row configuration, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and is lead-free. The connector is made of copper with a gold plating and features a polyphenylene insulation material. It is packaged in a tray and has a pitch of 0.156inch.
Sign in to ask questions about the Sullins ASM22DRMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM22DRMI technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM22DRMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.