This card edge connector features 44 positions in a 2-row configuration, with a green color and a through hole mount. The contact material is copper, with a gold plating and a loop bellows contact type. The insulation material is polyphenylene, and the connector is lead free and RoHS compliant. It operates over a temperature range of -65°C to 150°C and is packaged in a tray.
Sullins ASM22DRMN technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.