The ASM22DRSS is a 44-position, 2-row card edge connector from Sullins. It features a green color and is constructed with copper contacts plated with gold. The connector is designed for through-hole mounting and is compatible with lead-free applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The ASM22DRSS is packaged in a tray and is RoHS compliant.
Sullins ASM22DRSS technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.