This card edge connector features 44 positions in a 2-row configuration, with a green color and copper contacts plated with gold. It is designed for through-hole mounting and is constructed with polyphenylene insulation. The connector operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is packaged in a tray with a single unit quantity.
Sign in to ask questions about the Sullins ASM22DRTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM22DRTF technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM22DRTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.