This card edge connector features 62 positions in a 2-row configuration with a through hole package. It is designed for operation between -65°C and 150°C and meets lead-free standards. The connector's contacts are made of copper with a gold plating and feature a loop bellows design. The insulation material is polyphenylene, and the connector is RoHS compliant.
Sign in to ask questions about the Sullins ASM31DRSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM31DRSD technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM31DRSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.