The CSC60DRAH card edge connector features 120 contacts with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a right angle body orientation and operates within a temperature range of -65°C to 200°C. The connector is designed for solder termination and has a maximum current rating of 3A per contact.
Sullins CSC60DRAH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins CSC60DRAH to view detailed technical specifications.
No datasheet is available for this part.