
This 20-position, 2-row through hole audio connector features a PBT insulation material and a gold-plated bronze contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a tray packaging and has a termination of solder.
Sullins EBC10DRAS technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.38mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC10DRAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
