This 40-position 2-row panel mount card edge connector features a maximum operating temperature of 125°C and is lead free. The connector's contacts are made of bronze with a gold plating, and the insulation material is PBT. It is suitable for use in applications where the connector will be mounted to a panel.
Sign in to ask questions about the Sullins EBC20DREH-S734 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EBC20DREH-S734 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC20DREH-S734 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.