This 44-position 2-row panel mount card edge connector features a 0.1inch pitch and is constructed with bronze contacts plated with gold. The connector is lead free and suitable for operating temperatures between -65°C and 125°C. It is packaged in a rail/tube format and is compliant with RoHS regulations.
Sullins EBC22DRES technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.