
This 72-position 2-row through-hole female I/O connector is designed for use in audio and video applications. It features 72 contacts and is made with a bronze contact material with a gold plating. The connector is constructed with a PBT insulation material and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The connector is available in a tray packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sullins EBC36DRXH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC36DRXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
