This 44-position 2-row straddle mount card edge connector is designed for high-temperature applications, with a maximum operating temperature of 125°C. It features a lead-free construction and solder termination. The connector is made from PBT insulation material and has a gold-plated contact surface. It is suitable for use in a variety of industries and applications, including those that require RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins EBM22DSEH-S13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBM22DSEH-S13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.