This 56-contact male card edge connector features a 2.54mm terminal pitch and is designed for edge mount applications. It has a maximum current rating of 3A per contact and a maximum voltage rating of 600VDC. The connector operates within a temperature range of -65 to 125°C and is suitable for solder termination. It is part of the Sullins ECC28MMNN series.
Sullins ECC28MMNN technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 56 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.