This 16-position, 2-row female card edge connector is designed for panel mount applications. Constructed with a full bellows contact type, it features a bronze contact material with a tin plating. The connector is made from PBT insulation material and is lead-free. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins EEM08DSEF-S243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EEM08DSEF-S243 technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EEM08DSEF-S243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.