This 44-position 2-row through hole card edge connector features a 0.156inch pitch and is constructed with a PBT insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and has a tin contact plating. It is available in a tray packaging with a package quantity of one. The contact material is bronze and the contact type is loop bellows. The connector is RoHS compliant and has a solder termination.
Sign in to ask questions about the Sullins EEM22DTBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EEM22DTBD technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EEM22DTBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.