The EMC08DRES is a 16-position, 2-row panel mount card edge connector with a 0.1inch pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with a bronze contact material and has a gold plating. It is lead-free and RoHS compliant. The EMC08DRES is packaged in a rail/ tube packaging and has a package quantity of 1.
Sign in to ask questions about the Sullins EMC08DRES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EMC08DRES technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EMC08DRES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.