The Sullins EMC08DTEI is a 16-position 2-row card edge connector with a blue color and a full bellows contact type. It features a gold contact plating and a bronze contact material. The connector is designed for panel mount applications and is available in rail/tube packaging. It operates over a temperature range of -65°C to 125°C and is compliant with lead-free requirements.
Sullins EMC08DTEI technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.