This 36-position 2-row card edge connector features a through hole package type with a 0.1inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, with a gold contact plating and a bronze contact material. It is suitable for use in high-temperature applications and is packaged in a tray with one connector per package.
Sullins EMC18DRXI-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.