This card edge connector features 80 positions in a 2-row configuration, with a through-hole mount and a maximum operating temperature of 125°C. The connector is made with bronze contacts plated with gold and has a PBT insulation material. It is lead-free and RoHS compliant, with a packaging type of rail/tube and a package quantity of one. The connector has a pitch of 0.1inch and a card thickness of 0.062inch.
Sign in to ask questions about the Sullins EMC40DRAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EMC40DRAN technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EMC40DRAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.