This 72-position 2-row straddle mount card edge connector is designed for board-to-board and mezzanine applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, making it suitable for a wide range of applications. It is available in a tray packaging and can be terminated with wire wrap.
Sullins ESA36DRMN-S288 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Sullins ESA36DRMN-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.