
This 20-contact card edge connector features a straight body orientation and a panel mount design. It has a terminal pitch of 2.54mm and is rated for a maximum current of 3A. The connector is suitable for operating temperatures between -65°C and 125°C.
Sullins ESC10DTEH technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 17.93 |
| Product Height (mm) | 8.38 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ESC10DTEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.