This card edge connector features 44 positions in a 2-row configuration, with a pitch of 0.156inch and a maximum operating temperature of 125°C. It is constructed with a bronze contact material and gold plating, and is designed for through-hole mounting. The connector is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Sullins ESM22DRTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ESM22DRTH technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ESM22DRTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.