
The EZC10DCMH is a 20-position 2-row through hole connector with a female contact type and 20 contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of PBT insulation material and has a gold contact plating. It is not RoHS compliant and contains lead. The connector is available in a tray packaging and has a length of 46.6mm, width of 9.4mm, and height of 14mm.
Sign in to ask questions about the Sullins EZC10DCMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins EZC10DCMH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 46.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins EZC10DCMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.