
The EZC10DREH is a 20-position card edge connector with a terminal pitch of 2.54mm. It is designed for panel mounting and features a straight body orientation. The connector has a maximum operating temperature range of -65 to 125°C and a maximum voltage rating of 600VDC. It can handle a maximum current of 3A and has a termination method of solder lug. The connector is available in a panel mount package type.
Sullins EZC10DREH technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 600VDC |
| Cage Code | 54453 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EZC10DREH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.