
This 2-row card edge connector features 6 contacts and a straight body orientation. It is designed for panel mounting with a terminal pitch of 3.96mm. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C.
Sullins EZM06DSEH technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 16.67 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 54453 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EZM06DSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.