The FMC05DRTI-S1087 is a 10-position, 2-row through-hole female I/O connector from Sullins. It features contacts made from spinodal material with gold plating and a full bellows design. The connector is constructed with polyphenylene insulation and is suitable for operating temperatures between -65°C and 200°C. It is packaged in a tray and terminated with solder.
Sullins FMC05DRTI-S1087 technical specifications.
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.