This 44-position, 2-row through-hole female connector features spinodal contact material and gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in a tray and features solder termination. It is constructed with polyphenylene insulation material and has a full bellows contact type.
Sullins FMC22DRTH-S1087 technical specifications.
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.