This card edge connector features 52 positions in a 2-row arrangement, with a through-hole package type. It has a green color and is made with spinodal contact material, plated with gold. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is suitable for use in high-temperature applications and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sullins FMC26DRYH-S734 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |