The FMC26DRYH-S93 is a 52-position, 2-row card edge connector from Sullins, designed for through-hole mounting. It features a green polyphenylene insulation material and a maximum operating temperature of 200°C. The connector is lead-free and RoHS compliant, with a termination type of solder. It is packaged in a tray and has a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sullins FMC26DRYH-S93 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |