This 52-position 2-row through-hole card edge connector features a max operating temperature of 200°C and a min operating temperature of -65°C. The connector is made with a polyphenylene insulation material and has a gold contact plating. It is lead-free and RoHS compliant. The connector is packaged in a tray and has a solder termination. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sullins FMC26DRYI-S93 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |