This card edge connector features 52 female full bellows contacts with spinodal material and gold plating, housed in a through hole package. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations. The connector is packaged in a rail/tube format and is suitable for lead-free soldering.
Checking distributor stock and pricing after the page loads.
Sullins FMC26DRYN technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |