This card edge connector features 52 positions in a 2-row configuration, suitable for through-hole mounting. It operates reliably within a temperature range of -65°C to 200°C and is compliant with lead-free standards. The connector is constructed with a polyphenylene insulation material and features gold-plated contacts with a spinodal contact material. The contacts are plated with gold and are of the full bellows type, with a female gender. The connector is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sullins FMC26DRYN-S734 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |