The FMC52DRXI is a card edge connector with 104 contacts and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |