The FMM22DRAH-S390 is a 44-position, 2-row through-hole female I/O connector with a max operating temperature of 200°C and a min operating temperature of -65°C. It features a spinodal contact material with gold plating and a full bellows contact type. The connector is packaged in a tray and has a solder termination. It is made with polyphenylene insulation material and has a gold contact plating.
Sullins FMM22DRAH-S390 technical specifications.
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.