This surface mount card edge connector features 212 positions in 2 rows with a 0.05inch pitch. It is designed for operating temperatures between -65°C and 125°C and is compliant with lead-free standards. The connector has a polyamide insulation material and gold-plated contacts with a bronze base. It is available in a rail/tube packaging format and is suitable for surface mount applications.
Sullins GBB106DHFT-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBB106DHFT-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.