This edge mount card edge connector features 120 positions in a 2-row configuration with a 0.05inch pitch. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made from lead-free materials and features a gold-plated contact for reliable connections. It is available in a rail/Tube packaging format and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sullins GBB60DHRD-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBB60DHRD-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.