The GBC10DKDH-S1243 card edge connector from Sullins features 20 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 3A per contact. The connector is designed for through hole mounting and has a straight body orientation. It is suitable for use in applications where a card edge connection is required.
Sullins GBC10DKDH-S1243 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.