This female cantilever connector features 172 positions and is designed for through hole mounting. The contact material is bronze with a gold plating, and the insulation material is nylon. The connector operates within a temperature range of -65°C to 125°C and is packaged in rail/tube format with solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 172 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |