This card edge connector features 62 positions in a 2-row configuration, suitable for through hole mounting. It is designed to operate within a temperature range of -65°C to 125°C and is compliant with lead-free standards. The connector is constructed with a bronze contact material, gold plating, and nylon insulation, ensuring reliable electrical connections.
Sign in to ask questions about the Sullins GCC31DCST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GCC31DCST technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCC31DCST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.