The GEM18DTAI card edge connector features 36 positions in a 2-row configuration, with a pitch of 0.156inch and a maximum operating temperature of 125°C. It is designed for through hole mount and is constructed with a bronze contact material plated with tin. The connector is lead free and RoHS compliant, with a packaging style of tray and a quantity of one per package. The insulation material is nylon, and the contact type is loop bellows.
Sign in to ask questions about the Sullins GEM18DTAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GEM18DTAI technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GEM18DTAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.