The GGC08DRYN-S93 is a 16-contact F-type card edge connector from Sullins, designed for through-hole mounting. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The connector operates within a temperature range of -65°C to 125°C and is suitable for solder termination. The body orientation is straight, making it suitable for various card edge applications.
Checking distributor stock and pricing after the page loads.
Sullins GGC08DRYN-S93 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.