This card edge connector features 36 positions in a 2-row configuration with a 0.125inch pitch. It is designed for through hole mounting and operates over a temperature range of -65°C to 125°C. The connector is made with bronze contacts that are gold plated and features a polyamide insulation material. It is lead free and RoHS compliant, packaged in a tray with a single unit quantity.
Sullins GMA18DRMD technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.