This card edge connector features 100 positions in a 2-row configuration, with a through hole mount suitable for surface mount applications. The connector is made from bronze with a gold plating and has a black nylon insulation material. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Sullins GMA50DTAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMA50DTAI technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMA50DTAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.