This card edge connector features 100 positions in a 2-row configuration, with a through hole mount and operating temperature range of -65°C to 125°C. The connector is made with a bronze contact material and features a gold contact plating. It is lead-free and RoHS compliant, with a nylon insulation material. The connector is packaged in a tray and can be solder terminated.
Sign in to ask questions about the Sullins GMA50DTAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMA50DTAN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMA50DTAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.