This card edge connector features 100 positions in a 2-row configuration, with a pitch of 0.125inch. It is designed for through-hole mounting and is constructed with bronze contacts plated with gold. The connector is made from polyamide insulation material and is lead free. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sullins GMA50DTBH technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMA50DTBH to view detailed technical specifications.
No datasheet is available for this part.