This 12-position, 2-row panel mount card edge connector is designed for high-temperature applications, with a maximum operating temperature of 125°C. The connector features a lead-free construction and a full bellows contact type. It is available in rail or tube packaging and can be solder terminated. The connector's insulation material is nylon, and the contact material is bronze with a gold plating.
Sign in to ask questions about the Sullins GMC06DREH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMC06DREH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC06DREH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.