This card edge connector features 34 positions in a 2-row configuration with a 0.1inch pitch. It is designed for panel mount applications and has a maximum operating temperature of 125°C. The connector is made with lead-free materials and has a gold-plated contact surface. It is suitable for use in a variety of electronic applications.
Sullins GMC17DREF-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC17DREF-S734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.