This 40-position, 2-row card edge connector features a panel mount design with a maximum operating temperature range of -65°C to 125°C. The connector is made with a bronze contact material and has a gold plating. It is lead-free and has a polyamide insulation material. The connector is packaged in a rail/Tube format with a pitch of 0.1inch and a termination type of solder.
Sullins GMC20DREI technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.